Reference Only
B43231A2187M
Aluminum Electrolytic Capacitors - Snap In 200VDC 180uF 20% General Purpose.
Datasheet
B43231A2187M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 180 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 20 mm (0.787 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 910 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | B43231 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.12 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | General Purpose Capacitors | |
| Part # Aliases | B43231A2187M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 486,40 € | |
| 0,715 € | 800,80 € | |
| 0,698 € | 1.451,84 € | |
| 0,645 € | 6.501,60 € |
Need more?