Reference Only
B43415C3308A000
Aluminum Electrolytic Capacitors - Snap In 300VDC 3000uF 20% Solder Lug.
Datasheet
B43415C3308A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 3 mF | |
| Voltage Rating DC | 300 VDC | |
| Diameter | 40 mm (1.575 in) | |
| Length | 70 mm (2.756 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 50000 Hour | |
| Tolerance | - 10 %, + 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | B43415 | |
| Packaging | Bulk | |
| Leakage Current | 4.4 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Solder Terminal | |
| Part # Aliases | B43415C3308A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 132 / Multiples: 66)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,51 € | 3.367,32 € |
Need more?