Reference Only
B43732B4129M000
Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 12000uF 20% Threaded stud mount.
Datasheet
B43732B4129M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 12000 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 76.9 mm | |
| Length | 220.7 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| ESR | 11 mOhms | |
| Series | B43732 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 100 Hz | |
| Part # Aliases | B43732B4129M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,01 € | 1.998,18 € |
Need more?