
B43733A4688M600
New Product
Aluminum Electrolytic Capacitors - Screw Terminal .
Datasheet
B43733A4688M600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 6800 uF | |
| Voltage Rating DC | 350 VDC | |
| Diameter | 76.9 mm | |
| Length | 130.7 mm | |
| Product | High Reliability Electrolytic Capacitors | |
| Life | 15000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 19.1 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B43733 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 100 Hz | |
| Type | High Voltage Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,96 € | 1.918,72 € | |
| 54,62 € | 2.621,76 € |
Need more?