Reference Only
B43733B6158M000
Aluminum Electrolytic Capacitors - Screw Terminal 500VDC 1500uF 20% Threaded Stud Mount.
Datasheet
B43733B6158M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1500 uF | |
| Voltage Rating DC | 500 VDC | |
| Diameter | 64.3 mm | |
| Length | 96.7 mm | |
| Lead Spacing | 28.5 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 12000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 7.23 A | |
| ESR | 70 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B43733 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 100 Hz | |
| Type | Long Life Grade Capacitors | |
| Part # Aliases | B43733B6158M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,34 € | 3.567,00 € |
Need more?