Reference Only
B43750A5567M000
Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 560uF 20% Ring clip/clamp mnt
Datasheet
B43750A5567M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 560 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 64.3 mm | |
| Length | 80.3 mm | |
| Lead Spacing | 28.5 mm | |
| Life | 8000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 7.7 A | |
| ESR | 110 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | B43750 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B43750A5567M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?