Reference Only
B44066S6012C240
Obsolete
Contactors - Electromechanical 400V/60kVAr/3Ph/92A
Datasheet
B44066S6012C240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Series | B44066S | |
| Height | 60 mm | |
| Length | 145 mm | |
| Number of Phases | 3 Pole | |
| Number of Poles | 3 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Power Factor Correction Film Capacitors | |
| Subcategory | Contactors | |
| Type | Capacitors Contactors | |
| Width | 128.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?