Reference Only
B44066T0022E400
Power Factor Correction - PFC
Datasheet
B44066T0022E400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Factor Correction - PFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | SMD/SMT | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Corrections | |
| Series | B44066 | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | B44066T22E400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?