Reference Only
B59005Z0999A099
Circuit Protection Kits Design Kit PTC Thermistor 230V App
Datasheet
B59005Z0999A099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Circuit Protection Kits | |
| Series | B59005Z | |
| Product | PTC Thermistors Kits | |
| Type | Heating Element | |
| Packaging | Bulk | |
| For Use With | 230 V Applications | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Part # Aliases | B59005Z999A99 B59005Z 999A 99 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?