Reference Only

B5T-007001-20

Biometric Sensors

Manufacturer:

Mfr Part:
B5T-007001-20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBiometric Sensors
Operating Supply Current400 mA
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Operating Supply Voltage5 V
Product TypeBiomedical Sensors
SeriesB5T
SubcategorySensors
TradenameOKAO
Part # AliasesHVC-P2

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?