Reference Only
B62152A0008X030
Ferrite Cores & Accessories 3.6/2.1/2.5 DOUBLE-APERTURE CORE.
Datasheet
B62152A0008X030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | MHB2-2.5/3.6/2.1 | |
| Product | Multi-Hole Cores | |
| Type | Ungapped | |
| Inductance | 3.1 uH | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Inside Diameter | 0.8 mm | |
| Outside Height | 2.5 mm | |
| Outside Length | 3.6 mm | |
| Outside Width | 2.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A8X30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,119 € | 7.140,00 € |
Need more?