Reference Only
B64290A0044X087
Ferrite Cores & Accessories 12.5X7.5X5 N87 TOROID.
Datasheet
B64290A0044X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | T12.5/7.5/5 | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 7.5 mm | |
| Outside Diameter | 12.5 mm | |
| Outside Height | 5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290A44X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,176 € | 792,00 € |
Need more?