Reference Only
B64290A0681X046
Obsolete
Ferrite Cores & Accessories
Datasheet
B64290A0681X046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B64290A | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | T46 | |
| Packaging | Bulk | |
| Inside Diameter | 4.75 mm | |
| Outside Diameter | 9.53 mm | |
| Outside Height | 2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290A681X46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?