Reference Only
B64290L0048X038
Ferrite Cores & Accessories .
Datasheet
B64290L0048X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX34/20.5/12.5 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 12.7 uH | |
| Core Material | T38 | |
| Packaging | Bulk | |
| Inside Diameter | 20.5 mm | |
| Inside Height | 12.5 mm | |
| Outside Diameter | 34 mm | |
| Outside Height | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L48X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 834,00 € | |
| 2,74 € | 1.370,00 € |
Need more?