Reference Only
B64290L0626X072
Ferrite Cores & Accessories .
Datasheet
B64290L0626X072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX22.6/14.7/9.2 | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | N72 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 14.7 mm | |
| Outside Diameter | 22.6 mm | |
| Outside Height | 9.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L626X72 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,644 € | 1.159,20 € |
Need more?