Reference Only
B64290L0742X065
Ferrite Cores & Accessories 12.7X7.9X6.35 T65 TOROID.
Datasheet
B64290L0742X065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX13/7.9/6.4 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.85 uH | |
| Core Material | T65 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 7.9 mm | |
| Outside Diameter | 12.7 mm | |
| Outside Height | 6.35 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L742X65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,177 € | 796,50 € |
Need more?