Reference Only
B64290P0036X038
Ferrite Cores & Accessories 4.0 X 2.4 X 1.6 TOROID.
Datasheet
B64290P0036X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TC4.0/2.4/1.6 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 1.63 uH | |
| Core Material | T38 | |
| Packaging | Bulk | |
| Inside Diameter | 2.4 mm | |
| Outside Diameter | 4 mm | |
| Outside Height | 1.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290P36X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?