Reference Only
B64290P0751X830
Ferrite Cores & Accessories TC8/4/4-N30.
Datasheet
B64290P0751X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TC8/4/4 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.4 uH | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Inside Diameter | 8 mm | |
| Inside Height | 4 mm | |
| Outside Diameter | 8 mm | |
| Outside Height | 4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290P751X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,298 € | 1.788,00 € |
Need more?