Reference Only
B64291A1504X000
Ferrite Cores & Accessories .
Datasheet
B64291A1504X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RCH39.3/25/H | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | 9415 | |
| Packaging | Bulk | |
| Inside Diameter | 39.3 mm | |
| Inside Height | 25 mm | |
| Outside Height | 25 mm | |
| Outside Length | 44 mm | |
| Outside Width | 42.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64291A1504X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 435,00 € | |
| 0,85 € | 850,00 € | |
| 0,79 € | 1.580,00 € |
Need more?