Reference Only
B65491C0000Y001
Ferrite Cores & Accessories P3.3/2.6-K1 +40%-30% Sold as set.
Datasheet
B65491C0000Y001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P3.3/2.6 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 3.3 x 2.6 | |
| Inductance | 25 nH | |
| Tolerance | - 30 %, + 40 % | |
| Core Material | K1 | |
| Packaging | Bulk | |
| Inside Diameter | 2.45 mm | |
| Outside Diameter | 3.35 mm | |
| Outside Length | 2.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65491CY1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?