Reference Only
B65501D0000R033
Ferrite Cores & Accessories P 5.8X3.3 M33 350 +30%-20% Sold as set.
Datasheet
B65501D0000R033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P5.8/3.3 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 5.8 x 3.3 | |
| Inductance | 350 nH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | M33 | |
| Packaging | Bulk | |
| Inside Diameter | 4.5 mm | |
| Outside Diameter | 5.8 mm | |
| Outside Length | 3.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65501DR33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 7.500,00 € |
Need more?