Reference Only
B65525J0000R608
Ferrite Cores & Accessories EER11x5x6 PC200 640 +30 -20% Sold as set.
Datasheet
B65525J0000R608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EER11/5/6 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EER Core | |
| Core Size | 11 mm x 6 mm | |
| Inductance | 640 nH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | PC200 | |
| Packaging | Bulk | |
| Inside Length | 7.9 mm | |
| Inside Width | 6 mm | |
| Outside Length | 11 mm | |
| Outside Width | 6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65525JR608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,709 € | 6.806,40 € |
Need more?