
B65738L0590J087
Ferrite Cores & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65738L | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PR Core | |
| Core Size | 23 x 11 | |
| Inductance | 590 nH | |
| Tolerance | 5 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inductance - nH | 590 nH | |
| Inductance - pH | 590000 pH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65738L 590J 87 B65738L590J87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 396,00 € | |
| 0,96 € | 576,00 € |
Need more?