
B65804A5000X
Obsolete
Ferrite Cores & Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65804 | |
| Product | Hardware & Accessories | |
| Type | Insulating Washer | |
| Core | RM Core | |
| Core Size | RM 4 | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65804A5000X000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?