
B65804N1105D001
Ferrite Cores & Accessories Coil former RM4 Sumikon PM 9630.
Datasheet
B65804N1105D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM4 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Accessory Type | Coil Former | |
| Number of Pins | 5 Pin | |
| Termination Style | Through Hole | |
| Packaging | Tray | |
| Inside Diameter | 4.9 mm | |
| Inside Length | 5.75 mm | |
| Outside Diameter | 7.9 mm | |
| Outside Length | 7.75 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65804N1105D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 1.680,00 € |
Need more?