Reference Only
B65811DR97
Ferrite Cores & Accessories .
Datasheet
B65811DR97 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65811D | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Inductance | 3.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N97 | |
| Inductance - nH | 3300 nH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811D0000R097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 194,00 € | |
| 0,91 € | 546,00 € |
Need more?