Reference Only
B65811P0000R087
Ferrite Cores & Accessories RM8 N87 4100 '+30%-20% Sold as set.
Datasheet
B65811P0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8/LP | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM LP Core | |
| Core Size | RM 8 | |
| Inductance | 4.1 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Blister Pack | |
| Inside Diameter | 8.55 mm | |
| Outside Diameter | 17 mm | |
| Outside Length | 23.2 mm | |
| Outside Width | 11.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811PR87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Blister Pack
Pricing not available for this package type
Need pricing?