Reference Only
B65812A2203X
Ferrite Cores & Accessories CLM-RM8-G 2 PCS REQUIRED.
Datasheet
B65812A2203X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65812A | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Accessory Type | Clamp with Ground Terminal | |
| Packaging | Bulk | |
| Outside Length | 14.9 mm | |
| Outside Width | 4.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | RM8 B65812A2203X000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,128 € | 614,40 € |
Need more?