Reference Only
B65813P0000R049
Ferrite Cores & Accessories RM10 N49 3700 '+30%-20% Sold as set.
Datasheet
B65813P0000R049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10/LP | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM LP Core | |
| Core Size | RM 10 | |
| Inductance | 3.7 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N49 | |
| Packaging | Blister Pack | |
| Inside Diameter | 10.9 mm | |
| Inside Length | 12.6 mm | |
| Inside Width | 6.7 mm | |
| Outside Diameter | 21.2 mm | |
| Outside Length | 28.5 mm | |
| Outside Width | 13 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65813PR49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 1.552,00 € | |
| 1,86 € | 1.860,00 € | |
| 1,82 € | 4.732,00 € |
Need more?