Reference Only
B65814C1512T1
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.
Datasheet
B65814C1512T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65814C | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Accessory Type | Coil Former | |
| Number of Pins | 12 Pin | |
| Termination Style | Angled Pin | |
| Packaging | Bulk | |
| Maximum DC Resistance | 43 uOhms | |
| Outside Height | 12.2 mm | |
| Outside Length | 33 mm | |
| Outside Width | 23.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65814C1512T 1 RM10 B65814C1512T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 952,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,12 € | 2.912,00 € |
Need more?