Reference Only
B65814P1012D001
End of Life
Ferrite Cores & Accessories 12 Squared Pins Coil Former
Datasheet
B65814P1012D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65814 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Accessory Type | Coil Former | |
| Number of Pins | 12 Pin | |
| Core Material | GFR Thermosetting Plastic | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Diameter | 11.1 mm | |
| Inside Height | 10.6 mm | |
| Maximum DC Resistance | 52 uOhms | |
| Outside Diameter | 21 mm | |
| Outside Height | 13.55 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65814P1012D1 B65814P1012D 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?