
B65844N1110T002
Ferrite Cores & Accessories COIL FORMER Laperos C 130.
Datasheet
B65844N1110T002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EP13 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EPO Core | |
| Core Size | EPO 13 | |
| Number of Pins | 10 Pin | |
| Termination Style | Gullwing | |
| Packaging | Tray | |
| Maximum DC Resistance | 63.2 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65844N1110T2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 2.580,00 € |
Need more?