Reference Only
B65949A0000X027
Ferrite Cores & Accessories P CORE HALF 150 X 30.
Datasheet
B65949A0000X027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PCH150/30 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core Half | |
| Core Size | P 70 x 14.5 | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Diameter | 26 mm | |
| Inside Width | 15 mm | |
| Outside Diameter | 150 mm | |
| Outside Width | 30 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65949AX27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 210,54 € | 842,16 € | |
| 193,51 € | 1.935,10 € |
Need more?