Reference Only
B66288F2204X000
Ferrite Cores & Accessories CLAMP EI 32.
Datasheet
B66288F2204X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP32/6/20 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 32 x 3 x 20 | |
| Accessory Type | Clamp Recess | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Length | 6 mm | |
| Outside Length | 7.9 mm | |
| Outside Width | 4.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66288F2204X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,10 € | 400,00 € |
Need more?