Reference Only
B66293K0000X187
Ferrite Cores & Accessories .
Datasheet
B66293K0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ILP58/4/38 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 58 x 11 x 38 | |
| Inductance | 8.4 uH | |
| Tolerance | 25 % | |
| Accessory Type | EILP 58 Core Set | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66293KX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?