Reference Only
B66307G0050X187
Ferrite Cores & Accessories E16/8/5 N87LP=0.05MM.
Datasheet
B66307G0050X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E16/8/5 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | E Core | |
| Core Size | 16 x 8.2 x 4.7 | |
| Inductance | 69 nH | |
| Tolerance | 20 % | |
| Core Material | N87 | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Inductance - nH | 69 nH | |
| Inductance - pH | 69000 pH | |
| Outside Height | 8.2 mm | |
| Outside Length | 16 mm | |
| Outside Width | 4.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66307G50X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,393 € | 3.144,00 € |
Need more?