
B66333G1500X187
Ferrite Cores & Accessories ER48/22/21 N87LP 1.5MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66333G | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | ER LP Core | |
| Core Size | 48 x 22 x 21 | |
| Inductance | 1.5 uH | |
| Tolerance | 0.25 % | |
| Core Material | N87 | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 230,40 € | |
| 1,73 € | 415,20 € | |
| 1,72 € | 4.334,40 € |
Need more?