Reference Only
B66379G0000X130
Ferrite Cores & Accessories E19/8/5 N30OL.
Datasheet
B66379G0000X130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E19/8/5 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 19 x 8 x 5 | |
| Inductance | 1.7 uH | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Outside Height | 5 mm | |
| Outside Length | 19 mm | |
| Outside Width | 8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66379GX130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7.140 / Multiples: 3.570)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,329 € | 2.349,06 € |
Need more?