Reference Only
B66424B2000X
Ferrite Cores & Accessories CLM-EFD30
Datasheet
B66424B2000X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66424 | |
| Product | Hardware & Accessories | |
| Type | Yoke | |
| Core | EFD Core | |
| Core Size | 30 x 15 x 9 | |
| Accessory Type | Yoke | |
| Packaging | Bulk | |
| Outside Height | 6.65 mm | |
| Outside Length | 30.6 mm | |
| Outside Width | 8.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?