
B66424X1012D1
Ferrite Cores & Accessories COIL FORMER EFD30 SUMIKON PM 9630.
Datasheet
B66424X1012D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66424 | |
| Product | Hardware & Accessories | |
| Type | Accessories | |
| Accessory Type | Coil Former | |
| Termination Style | Through Hole | |
| Packaging | Tray | |
| Inside Height | 5.2 mm | |
| Inside Length | 20.1 mm | |
| Inside Width | 16.4 mm | |
| Outside Height | 12 mm | |
| Outside Length | 31 mm | |
| Outside Width | 30 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66424X1012D 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 468,00 € | |
| 0,78 € | 819,00 € | |
| 0,76 € | 1.938,00 € |
Need more?