Reference Only
B66434G0000X187
Ferrite Cores & Accessories EV15/9/7 N87.
Datasheet
B66434G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EV15/9/7 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EV Core | |
| Core Size | 15 x 9 x 7 | |
| Inductance | 1.25 uH | |
| Tolerance | 25 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66434GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.840 / Multiples: 1.280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,293 € | 1.125,12 € |
Need more?