Reference Only
B66451A0001X049
Ferrite Cores & Accessories DE26/17/6.7 N49I.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66451A | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | DE Core | |
| Core Size | 26 x 17 x 6.7 | |
| Tolerance | 0.05 % | |
| Core Material | N49 | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,597 € | 238,80 € | |
| 0,596 € | 1.668,80 € |
Need more?