Reference Only
B66482G0000X608
Ferrite Cores & Accessories ER23x5x13 PC200 1400 +30% -20%.
Datasheet
B66482G0000X608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER23/5/13 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 23.2 mm x 12.5 mm | |
| Inductance | 1.4 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | PC200 | |
| Packaging | Bulk | |
| Inside Height | 3.1 mm | |
| Inside Length | 20.2 mm | |
| Outside Height | 5.1 mm | |
| Outside Length | 23.2 mm | |
| Outside Width | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66482GX608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 1.123,20 € | |
| 1,03 € | 2.781,00 € |
Need more?