Reference Only
B66483K0000X197
Ferrite Cores & Accessories I 20/2.3/14 N97 UNGAPPED.
Datasheet
B66483K0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I20/2.3/14 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EQ Core | |
| Inductance | 3.77 uH | |
| Core Material | N97 | |
| Packaging | Bulk | |
| Inductance - nH | 3770 nH | |
| Inside Diameter | 18 mm | |
| Inside Height | 4.1 mm | |
| Outside Height | 6.3 mm | |
| Outside Length | 20 mm | |
| Outside Width | 14 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66483KX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.400 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 5.496,00 € |
Need more?