Reference Only
B66484G0000X149
Ferrite Cores & Accessories ER25/6/15 N49 UNGAPPED.
Datasheet
B66484G0000X149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I20/2.3/14 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 25 x 6 x 15 | |
| Inductance | 3 uH | |
| Tolerance | 25 % | |
| Accessory Type | EIR 25 Core Set | |
| Core Material | N49 | |
| Packaging | Bulk | |
| Inductance - nH | 3000 nH | |
| Inside Diameter | 9.4 mm | |
| Outside Diameter | 21.7 mm | |
| Outside Height | 5.5 mm | |
| Outside Length | 25 mm | |
| Outside Width | 14.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66484GX149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 1.746,00 € |
Need more?