Reference Only
B66614G0000X187
New Product
Ferrite Cores & Accessories E120/71/40-N87 Large Size.
Datasheet
B66614G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E120/71/40- Large Size | |
| Product | Ferrite Cores | |
| Inductance | 14.4 uH | |
| Core Material | N87 | |
| Packaging | Tray | |
| Outside Height | 70 mm | |
| Outside Length | 120 mm | |
| Outside Width | 40 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66614G X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,68 € | 126,72 € | |
| 20,28 € | 243,36 € | |
| 18,22 € | 510,16 € |
Need more?