Reference Only
B67345B0004X027
Ferrite Cores & Accessories I93/28/16-N27.
Datasheet
B67345B0004X027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I93/28/16- Large Size | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 93 x 104 x 16 | |
| Inductance | 3.8 uH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 48 mm | |
| Inside Length | 34.6 mm | |
| Outside Height | 16 mm | |
| Outside Length | 93 mm | |
| Outside Width | 76 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67345B 4X 27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,09 € | 340,32 € | |
| 6,89 € | 385,84 € |
Need more?