
B67345B0007X027
Ferrite Cores & Accessories
Datasheet
B67345B0007X027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B67345B | |
| Product | Ferrite Cores | |
| Type | Ferrite Block | |
| Core | E Core, U Core | |
| Core Size | 30 x 28 x 46.5 | |
| Tolerance | 0.25 % | |
| Core Material | N27 | |
| Inside Height | 48 mm | |
| Inside Length | 34.6 mm | |
| Outside Height | 16 mm | |
| Outside Length | 93 mm | |
| Outside Width | 76 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?