Reference Only
B67350A0001X127
Ferrite Cores & Accessories N27 1200 +30% -20% N27 1200 +30% -20%
Datasheet
B67350A0001X127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B67350A | |
| Product | Ferrite Cores | |
| Core | U Core | |
| Core Size | 15 x 6 x 11 | |
| Inductance | 1.2 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N27 | |
| Termination Style | SMD/SMT | |
| Outside Height | 11.2 mm | |
| Outside Length | 15.2 mm | |
| Outside Width | 6.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?