Reference Only
B67374G0000X187
Ferrite Cores & Accessories .
Datasheet
B67374G0000X187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | U141/78/30 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | U Core | |
| Core Size | 141 x 78 x 30 | |
| Inductance | 8.9 uH | |
| Tolerance | 30 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Height | 33.5 mm | |
| Inside Length | 50 mm | |
| Outside Height | 78.5 mm | |
| Outside Length | 141 mm | |
| Outside Width | 30 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67374GX187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,20 € | 753,60 € | |
| 70,10 € | 841,20 € |
Need more?